text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC500001002FAC000

PAC05 Series 10 kΩ ±1% 5 W ±100 ppm/K Cemented Wirewound Precision Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Vishay PAC500001002FAC000 - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Wirewound
Working Voltage-Nom: 7.07V
Operating Temp Range: -55°C to +275°C
Dimension: L  26mm x D  7.5mm
Height - Max: 33.5mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
500
$1.31
1,000
$1.30
1,500+
$1.29
Product Variant Information section