Manufacturer Part #
PE2512FKE7W0R04L
PE Series 2512 40 mOhm 2 W ±1 % Surface Mount Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
YAGEO PE2512FKE7W0R04L - Technical Attributes
Attributes Table
| Resistance: | 40mΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Foil |
| Operating Temp Range: | -55°C to +170°C |
| Case Size: | 2512 (6432 Metric) |
| Dimension: | L 6.35mm x W 3.18mm |
| Height - Max: | 0.89mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
4,000
$0.102
8,000
$0.0998
12,000
$0.0988
16,000
$0.0981
20,000+
$0.0959
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount