text.skipToContent text.skipToNavigation

Manufacturer Part #

PFC-W0603LF-03-1002-B

PFC Series 0603 10 kOhm 100 mW ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Date Code:
Product Specification Section
TT Electronics - IRC PFC-W0603LF-03-1002-B - Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 100mW
Tolerance (%): ±0.1%
Temp Coefficient: ±25ppm/°C
Technology: Thin Film
Working Voltage-Nom: 75V
Operating Temp Range: -65°C to +150°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.61mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,425.00
USD
Quantity
Unit Price
1,000
$0.485
2,000
$0.48
3,000
$0.475
4,000+
$0.47