Manufacturer Part #
RC0402FR-13100RL
RC Series 0402 0.063 W 100 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50000 per Reel | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
YAGEO RC0402FR-13100RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
YAGEO RC0402FR-13100RL - Technical Attributes
Attributes Table
| Resistance: | 100Ω |
| Rated Power: | 0.0625W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 50V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| Dielectric Withstanding Voltage: | 100V |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 100V |
Pricing Section
Global Stock:
500,000
USA:
500,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50,000
$0.0008
150,000
$0.0007
250,000
$0.0007
1,000,000
$0.0007
1,500,000+
$0.0007
Product Variant Information section
Available Packaging
Package Qty:
50000 per Reel