text.skipToContent text.skipToNavigation

Manufacturer Part #

RC2512FK-072R49L

RC Series 2512 1 W 2.49 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
YAGEO RC2512FK-072R49L - Technical Attributes
Attributes Table
Resistance: 2.49Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.65mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.80
USD
Quantity
Unit Price
4,000
$0.0692
8,000
$0.068
12,000
$0.0673
16,000
$0.0669
20,000+
$0.0654
Product Variant Information section