text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE0603R200FKEA

RCWE Series 0.2 Ohms ±1% 0.2 W ±100 ppm/°C 0603 SMT Thick Film Chip Resistor

Product Specification Section
Vishay RCWE0603R200FKEA - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.2V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.00
USD
Quantity
Unit Price
5,000
$0.0566
10,000
$0.0557
15,000
$0.0552
20,000
$0.0548
25,000+
$0.0536