text.skipToContent text.skipToNavigation

Manufacturer Part #

RCWE0603R200FKEA

RCWE Series 0.2 Ohms ±1% 0.2 W ±100 ppm/°C 0603 SMT Thick Film Chip Resistor

Product Specification Section
Vishay RCWE0603R200FKEA - Technical Attributes
Attributes Table
Resistance: 0.2Ω
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 0.2V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,159
USA:
2,159
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.30
USD
Quantity
Unit Price
1
$0.295
20
$0.225
100
$0.189
500
$0.152
2,500+
$0.115