Manufacturer Part #
RG1005P-1022-B-T5
RG Series 0402 0.063 W 10.2 kΩ ±0.1% ± 25 ppm/°C Thin Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RG1005P-1022-B-T5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu RG1005P-1022-B-T5 - Technical Attributes
Attributes Table
| Resistance: | 10.2kΩ |
| Rated Power: | 63mW |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 75V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0402 (1005 Metric) |
| Height - Max: | 0.4mm |
| No. of Terminations: | 2 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.0705
10,000
$0.0693
15,000
$0.0687
20,000
$0.0682
25,000+
$0.0667
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel