text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF0603FT243R

RMCF Series 0603 0.1 W 243 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Stackpole Electronics RMCF0603FT243R - Technical Attributes
Attributes Table
Resistance: 243Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 0603 (1608 Metric)
Pricing Section
Global Stock:
45,000
USA:
45,000
75,000
Factory Stock:Factory Stock:
45,000
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
5000
Total
$20.00
USD
Quantity
Unit Price
10,000
$0.002
25,000
$0.0019
100,000
$0.0019
250,000
$0.0018
625,000+
$0.0017
Product Variant Information section