text.skipToContent text.skipToNavigation

Manufacturer Part #

RMCF1210FT100K

RMCF Series 1210 0.33 W 100 kOhm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RMCF1210FT100K - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Case Size: 1210 (3225 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
12000
Multiple Of:
4000
Total
$208.80
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0174
20,000
$0.0172
40,000
$0.0169
80,000+
$0.0165
Product Variant Information section