text.skipToContent text.skipToNavigation

Manufacturer Part #

RNCF0805ATY19K6

RNCF Series 0805 0.1 W 19.6 kΩ ±0.05% ±5ppm/°C Precision Thin Film Chip Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNCF0805ATY19K6 - Technical Attributes
Attributes Table
Resistance: 19.6Ω
Rated Power: 0.1W
Tolerance (%): ±0.05%
Temp Coefficient: ±5ppm/°C
Case Size: 0805 (2012 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,675.00
USD
Quantity
Unit Price
5,000+
$0.535
Product Variant Information section