text.skipToContent text.skipToNavigation

Manufacturer Part #

RNF12FBD12K7

RNF Series 12.7 kOhm ±1% 0.5 W Axial Metal Film Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics RNF12FBD12K7 - Technical Attributes
Attributes Table
Resistance: 12.7kΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Operating Temp Range: -55°C to +155°C
Dimension: L  8.75mm x D  2.75mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$40.00
USD
Quantity
Unit Price
1,000
$0.04
3,000
$0.039
10,000
$0.0379
20,000
$0.0373
40,000+
$0.0361
Product Variant Information section