text.skipToContent text.skipToNavigation

Manufacturer Part #

RS01AR5000FE70

RS Series 0.5 Ω ±1 % 1 W ±90 ppm/°C Axial Silicone Coated Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RS01AR5000FE70 - Technical Attributes
Attributes Table
Resistance: 0.5Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±90ppm/°C
Dimension: L  10.31mm x D  2.39mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
1,000+
$1.34
Product Variant Information section