Manufacturer Part #
RSMF2JT2R70
RSMF Series 2 W 2.7 Ohms ±5% ±200 ppm/°C General Purpose Metal Oxide Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Stackpole Electronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Stackpole Electronics RSMF2JT2R70 - Technical Attributes
Attributes Table
| Resistance: | 2.7Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±200ppm/°C |
| Dimension: | L 11mm x D 4.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.0452
7,500
$0.044
10,000
$0.0437
25,000
$0.0428
37,500+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole