Manufacturer Part #
SFR2500003901FR500
SFR25 Series 0.4 W 3.9 kOhm ±1% ±100 ppm/K Standard Metal Film Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay SFR2500003901FR500 - Technical Attributes
Attributes Table
| Resistance: | 3.9kΩ |
| Rated Power: | 0.4W |
| Tolerance (%): | ±1% |
| Temp Coefficient (ppm/K): | ±100ppm/K |
| Dimension: | L 6.5mm x D 2.5mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.024
10,000
$0.0237
20,000
$0.0233
25,000
$0.0232
75,000+
$0.0224
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole