text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4124FTR650

SM Series 10.41 x 10.92 mm 0.65 Ohm ±1 % 2 W ±100 ppm/°C SMT Wirewound Resistor

ECAD Model:
Mfr. Name: Stackpole Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Stackpole Electronics SM4124FTR650 - Technical Attributes
Attributes Table
Resistance: 0.65Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Wirewound
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +275°C
Dimension: L  10.41mm x W  6.1mm x H  4.57mm
Height - Max: 4.95mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$424.00
USD
Quantity
Unit Price
800
$0.53
1,600
$0.525
2,400
$0.52
3,200
$0.515
4,000+
$0.505
Product Variant Information section