text.skipToContent text.skipToNavigation

Manufacturer Part #

WSK12161L000FEA

WSK Series 1216 3 W 0.001 Ohm ±1 % ±50 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSK12161L000FEA - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 1216 (3138 metric)
Height - Max: 1.55mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$500.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
8,000+
$0.24
Product Variant Information section