text.skipToContent text.skipToNavigation

Manufacturer Part #

Y14880R10000B9R

CSM Series 3637 0.1 Ohm ±0.1 % 2 W Surface Mount Metal Foil Resistor

ECAD Model:
Mfr. Name: VPG Foil Resistors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VPG Foil Resistors Y14880R10000B9R - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 2W
Tolerance (%): ±0.1%
Rated Current: 54A
Technology: Metal Foil
Working Voltage-Nom: 0.45V
Operating Temp Range: -65°C to +170°C
Case Size: 3637 (9194 Metric)
Height - Max: 0.635mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,519.00
USD
Quantity
Unit Price
100+
$15.19
Product Variant Information section