text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V8VR000V

EXB-V4V Series 0603 0.063 W 0 Ohm 8 Element Surface Mount Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EXB-V8VR000V - Technical Attributes
Attributes Table
No of Elements: 4
Resistance:
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$615.00
USD
Quantity
Unit Price
5,000
$0.0255
10,000
$0.0251
20,000
$0.0248
25,000
$0.0246
75,000+
$0.0239