Manufacturer Part #
MSR516NPSR
MSR516NPSR 88 to 96 dB 5 to 16 V 3700 Hz Piezo Buzzer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory MSR516NPSR - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 96dB |
| Rated Voltage: | 5V to 16V |
| Frequency: | 3700Hz |
| Dimension: | H 10mm x D 23mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3
$10.43
10
$10.32
25
$10.24
50
$10.18
125+
$10.03
Product Variant Information section
Available Packaging
Package Qty:
1 per Box