text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR40N08AK

PSR Series Ø40 mm 560 Hz to 6 kHz 102 dB 8 Ω PET Core Magnetic Speaker

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PSR40N08AK - Technical Attributes
Attributes Table
Frequency: 560Hz
Cone Material: PET
Sound Pressure Level: 102dB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
386
Factory Lead Time:
21 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$216.50
USD
Quantity
Unit Price
5
$4.47
20
$4.38
50
$4.33
125
$4.27
300+
$4.16
Product Variant Information section