text.skipToContent text.skipToNavigation

Manufacturer Part #

B57236S100M51

B57236 Series 10 Ohm 3.5 A 265 Vrms Current Limiter Thermistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57236S100M51 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 3.5A
Tolerance (%): ±20%
Temperature Range: -55°C to +170°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,335.00
USD
Quantity
Unit Price
3,000+
$0.445
Product Variant Information section