text.skipToContent text.skipToNavigation

Manufacturer Part #

B57237S509M

B57237S Series 5 Ohm 5 A 2900 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Date Code: 2542
Product Specification Section
TDK EPCOS B57237S509M - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 5A
B-constant: 2900K
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,500+
$0.625