text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-160A

CL Series 5 Ohm ± 25 % 2.8 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors CL-160A - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 2.8A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
250
Total
$2,375.00
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section