Manufacturer Part #
CL-80A
CL Series 47 Ohm ± 25 % 3 A Radial Uninsulated Leads Thermistor Disc
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-80A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CL-80A - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 47Ω |
| Rated Current: | 3A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
152
USA:
152
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.14
30
$1.12
100
$1.11
300
$1.09
1,000+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole