text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCSMELFE3103JT

NTCS Series 10 kOhm ±5 % 3977 K SMT Glass Encapsulated NTC Thermistor - SOD-80

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Vishay NTCSMELFE3103JT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 3977K
B Value Tolerance: ±1.3%
Temperature Range: -40°C to +150°C
Power Dissipation: 100mW
Dimension: H  3.5mm x D  1.55mm
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
5,000+
$0.335
Product Variant Information section