text.skipToContent text.skipToNavigation

Manufacturer Part #

TG111-E212NWRLTR

TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HALO Electronics TG111-E212NWRLTR - Technical Attributes
Attributes Table
No of Ports: Dual
Turns Ratio (Np:Ns): 1CT:1CT
Return Loss: -18dB
Inductance: 350µH
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,878.00
USD
Quantity
Unit Price
300+
$6.26
Product Variant Information section