Manufacturer Part #
CST206-3T
CST Series 130 mH 12.4 Ohm DCR 70 A 300CT Through Hole Current Sense Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:126 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics CST206-3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics CST206-3T - Technical Attributes
Attributes Table
| Type: | Current Sense |
| Turns Ratio (Np:Ns): | 300CT |
| Rated Current: | 70A |
| Inductance: | 130mH |
| DC Resistance: | 12.4Ω |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
126
$4.54
252
$4.50
378+
$4.45
Product Variant Information section
Available Packaging
Package Qty:
126 per Box
Mounting Method:
Through Hole