text.skipToContent text.skipToNavigation

Manufacturer Part #

FS16-070-C2

1.1VA Parallel Primary and Dual Secondary Split Bobbin Class 2/3 Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics FS16-070-C2 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Seconary Voltage: 8V
Power Rating (V/A): 1.1V/A
Primary Winding: Dual
Secondary Winding: Dual
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$734.00
USD
Quantity
Unit Price
10
$3.82
25
$3.77
50
$3.73
150
$3.67
300+
$3.59
Product Variant Information section