Manufacturer Part #
VPS24-1000
VPS Series 25 VA 2 A Dual Bobbin Insulated Chassis Mount Power Transformer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPS24-1000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Triad Magnetics VPS24-1000 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 2A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
8
$11.42
24
$11.31
40
$11.25
80
$11.19
160+
$11.08
Product Variant Information section
Available Packaging
Package Qty:
8 per Box
Mounting Method:
Chassis Mount