Manufacturer Part #
1150
Black SR 5N-4 Straight Through Round Cable Heyco® Original Strain Relief Bushing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco 1150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Heyco 1150 - Technical Attributes
Attributes Table
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 12.7mm x L 11.1mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
750
$0.0293
1,500
$0.0288
3,000
$0.0283
7,500
$0.0276
15,000+
$0.0267
Product Variant Information section
Available Packaging
Package Qty:
8500 per Bulk