Manufacturer Part #
542-508
EK008 Light Gray Polycarbonate 180 x 182 x 110 mm Enclosure Tinted Clear Door
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Altech Corporation 542-508 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation 542-508 - Technical Attributes
Attributes Table
| Dimension: | L 180mm x W 182mm x H 110mm |
| Material: | Polycarbonate |
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
EK008 Series is a polycarbonate light gray enclosures offered in 180 x 182 mm. They are offered with smooth and tinted transparent doors. It’s offered with 35 mm DIN Rail and label strip accessories. The polycarbonate operates at -31 ? to 248 ?.
542-508 is a 180 mm x 182 mm polycarbonate enclosure. It’s light grey in color and and has tinted transparent doors.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$72.94
2
$72.03
3
$71.51
5
$70.85
10+
$69.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk