Manufacturer Part #
NBF-32046
NBF Series Light Gray 27.55 x 19.68 x 9.84 in. Solid Door Plastic Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries NBF-32046 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries NBF-32046 - Technical Attributes
Attributes Table
| Material: | ABS Plastic |
| Dimension (Inch): | L 27.55in x W 19.68in x H 9.84in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$278.72
2
$272.00
3+
$265.45
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk