text.skipToContent text.skipToNavigation

Manufacturer Part #

PC-11640

PC Series Grey Plastic 9.18 " x 5.25 " x 1.68 " Style H Potting Box

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The Plasticase Style H Series plastic boxes provide a contemporary styled enclosure features a unique interlocking design that allows it to be stacked several high without slipping.  Removable front and rear panels accommodate easy modification and internal bosses allow for PCB mounting.  The enclosure is made out of ABS plastic in black finish with a UL94V-0 flammability rating.The PC-11640 is a 8.7 oz. 9.18 inch x 5.25 inch x 1.68 inch x 0.88 inch external dimension plastic box.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
26
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
Total
$32.34
USD
Quantity
Unit Price
3
$10.78
5
$10.72
20
$10.57
30
$10.53
75+
$10.38
Product Variant Information section