Manufacturer Part #
PTS-25315
PTS Series Gray 150 x 150 x 100 mm Plastic IP67 Seal Gasket Flame Retardant Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PTS-25315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PTS-25315 - Technical Attributes
Attributes Table
| Dimension: | L 150mm x W 150mm x H 100mm |
| Material: | Polycarbonate |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$16.74
4
$16.61
10
$16.44
25
$16.27
40+
$16.07
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag