text.skipToContent text.skipToNavigation

Manufacturer Part #

VENT-PS1NGY-N8001

M12 VENT PLASTIC SCREW 1000ML MIN, GY CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Date Code:
Product Specification Section
Amphenol LTW VENT-PS1NGY-N8001 - Technical Attributes
Attributes Table
Type: Threaded
Material: Nylon
Color: Grey
Thread Size: M12
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
10
Total
$1.49
USD
Quantity
Unit Price
1
$1.49
2
$1.45
3
$1.42
4
$1.41
5+
$1.35