text.skipToContent text.skipToNavigation

Référence fabricant

E-600

E Series Standard Snap-in Card Guide 6 in Long .0625 in Thick PCB Econ-O-Gide

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar offers a wide range of snap-in card guides for all your application needs.  With several sizes and options, Bivar can meet your requirements through Econ-O Guide; Vert-O-Guide; Grip-O-Guide, Temp-O-Guide and several other attractive hardware series.

The E-600 is a 6.0 inch long 0.078 inch slot width nylon 94V-0 black press-in card guide.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
1000
Multiples de :
500
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
525,00 $
USD
Quantité
Prix unitaire
500
$0.535
1 000+
$0.525
Product Variant Information section