text.skipToContent text.skipToNavigation

Manufacturer Part #

DLMSP-16-01

DLMSP Series Natural Nylon 1 inch Dual Locking Mini Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLMSP-16-01 - Technical Attributes
Attributes Table
Length: 1in
Style: Round
Material: Nylon
Diameter: 0.152in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$182.00
USD
Quantity
Unit Price
125
$0.187
250
$0.185
500
$0.182
1,250
$0.178
2,500+
$0.173
Product Variant Information section