text.skipToContent text.skipToNavigation

Manufacturer Part #

MDLSP3-6-01

MDLSP3 Series Natural Nylon .374 inch Mini Dual Locking Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MDLSP3-6-01 - Technical Attributes
Attributes Table
Length: 0.374in
Style: Round
Material: Nylon
Diameter: 0.098in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$159.00
USD
Quantity
Unit Price
125
$0.164
250
$0.162
500
$0.159
1,500
$0.156
3,000+
$0.151
Product Variant Information section