Manufacturer Part #
PST-8-01
PST Series Natural Nylon 0.5 Inch Long Teardrop Push Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Essentra Components PST-8-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components PST-8-01 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Material: | Nylon |
| Diameter: | 0.1in |
Pricing Section
Global Stock:
1,199
USA:
1,199
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.21
200
$0.205
400
$0.20
1,250
$0.196
2,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag