text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSPR-4-01

RLCBSRE Series Nylon .250 inch Arrowhead Snap Lock Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components RLCBSPR-4-01 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.125in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$23.50
USD
Quantity
Unit Price
125
$0.188
250
$0.186
500
$0.183
1,250
$0.179
2,500+
$0.174
Product Variant Information section