text.skipToContent text.skipToNavigation

Manufacturer Part #

MSPM-6-01

MSPM Series Releasable Natural Nylon .375 inch Diameter Mini Support Post

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MSPM-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.18in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$116.00
USD
Quantity
Unit Price
200
$0.12
400
$0.118
1,000
$0.116
2,000
$0.115
4,000+
$0.111
Product Variant Information section