Manufacturer Part #
M21-500-423
M21 Series B423 Black on White 12.7 mm x 6.4 m Label Cartridge for BMP21
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady M21-500-423 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady M21-500-423 - Technical Attributes
Attributes Table
| Printer Type: | Thermal Transfer |
| Application: | DC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$30.45
3
$30.01
5
$29.81
15
$29.38
25+
$29.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Box