Manufacturer Part #
LAT-12-747-2.5
White Blank 0.375 x 3" LASERTAB® Polyester Laser Printable Label
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Strip | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady LAT-12-747-2.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady LAT-12-747-2.5 - Technical Attributes
Attributes Table
| Type: | Laser |
| Material: | White Polyester |
| Dimension (Inch): | H 0.375in x W 3in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$295.36
2
$288.24
3+
$281.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Strip