text.skipToContent text.skipToNavigation

Manufacturer Part #

3-2213678-3

LUMAWISE Z35 Mini Pan Head Screws LED Holder Accessory 12*15

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-2213678-3 - Technical Attributes
Attributes Table
Zhaga Compatibility: Yes
Mounting Method: Screw Mount
Features & Applications

TE Connectivity (TE) has introduced an addition to its LUMAWISE series of LED holders, creating holders for the Bridgelux® Vesta® series of dim-to-warm Chip-on-Board (CoB) LEDs.

APPLICATIONS
• Spotlights, downlights and tracklights
• Streetlights
• General lighting
• Horticultural lighting

FEATURES
• Operating temperature range: -40°C to 105°C
• Accommodates 18 to 22 AWG solid, fused or stranded wire
• 60V DC maximum voltage
• 3A maximum current

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5250
Multiple Of:
1050
Total
$5,355.00
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.06
300
$1.05
1,000+
$1.02
Product Variant Information section