text.skipToContent text.skipToNavigation

Manufacturer Part #

ESM-680S240MT

277 - 480Vac, 680W, 180 - 2400mA, 141.5-378V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESM-680S240MT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 680W
Minimum Output Voltage: 141.5V
Maximum Output Voltage: 378V
Minimum Output Current: 0.18A
Maximum Output Current: 2.4A
Efficiency: 95.5%
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.32
USD
Quantity
Unit Price
4
$88.33
8+
$86.45