text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-120H-42

100 - 277Vac, 121.8W, 2900mA, 21-42V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-120H-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 121.8W
Minimum Output Voltage: 21V
Maximum Output Voltage: 42V
Minimum Output Current: 2900mA
Maximum Output Current: 2900mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$64.43
USD
Quantity
Unit Price
1
$64.43
2
$63.70
4
$62.99
5
$62.76
15+
$61.36
Product Variant Information section