text.skipToContent text.skipToNavigation

Manufacturer Part #

PLN-20-48

100 - 277Vac, 20.2W, 420mA, 36-48V, IP64 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL PLN-20-48 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 20.2W
Minimum Output Voltage: 36V
Maximum Output Voltage: 48V
Minimum Output Current: 420mA
Maximum Output Current: 420mA
Input Power Factor: 0.9
Efficiency: 83.5%
Number of Output Channels: 1
Certifications: CE,cUL,PSE,UL
Driver Class: Class II,Class 2,SELV
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Features & Applications

PLN-20-48 is 20 W AC/DC LED driver with a single output of 48 V with built-in PFC Function.

PLN-20 Series are a range of single output led lighting power supplies with single stage power factor correction and wide range 90~277VAC input voltage. The IP64 level rating means this power supply offers levels of waterproof/dustproof protection.
 

Through the built-in potential-meter, the output current level can be fine tuned between 75~100% of rated value increasing the flexibility of system design. Other standard features include short circuit, over load, over voltage and over temperature protections. This series is available from 20-100 watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.

Features:

  • Constant current and constant voltage mode power supply
  • Wide range universal AC input
  • Built in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case
  • Short circuit, over load, over voltage, over temperature protections
  • Built-in PFC (single stage)
  • Cooling by free air convection
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications

Applications:

  • LED lighting
  • Moving sign applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.14
USD
Quantity
Unit Price
2
$21.57
4
$21.38
10
$21.14
20
$20.96
30+
$20.72
Product Variant Information section