
Manufacturer Part #
PLN-20-24
20 W Single Output 24 Vdc AC/DC LED Power Supply with Built-in PFC Function
| |||||||||||
Mfr. Name: | MEAN WELL | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Features & Applications
PLN-20-24 is 20 W AC/DC LED driver with a single output of 24 V with built-in PFC Function.
PLN-20 Series are a range of single output led lighting power supplies with single stage power factor correction and wide range 90~277 VAC input voltage. The IP64 level rating means this power supply offers levels of waterproof/dustproof protection.
Through the built-in potential-meter, the output current level can be fine tuned between 75~100% of rated value increasing the flexibility of system design. Other standard features include short circuit, over load, over voltage and over temperature protections. This series is available from 20-100 Watts with standard output voltages ranging from 12-48 Volts and is ideally suited for LED lighting and moving sign applications.
Features:
- Constant current and constant voltage mode power supply
- Wide range universal AC input
- Built in constant current limiting circuit with adjustable OCP level
- Fully isolated plastic case
- Short circuit, over load, over voltage, over temperature protections
- Built-in PFC (single stage)
- Cooling by free air convection
- 100% full load burn-in test
- Suitable for LED lighting and moving sign applications
Applications:
- LED lighting
- Moving sign applications
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$19.00
10
$17.30
20
$16.44
50
$15.61
100+
$15.15
Product Variant Information section
Available Packaging
Package Qty:
1 per Box