Manufacturer Part #
ISL28230FUZ-T7
ISL28230 Series 5.5V Dual Micropower Low Drift RRIO Operational Amplifier-MSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:MSOP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28230FUZ-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Malaysia
HTS Code:
8542.33.00.01
ECCN:
EAR99
PCN Information:
File
Date
MPQ/MOQ Change
02/18/2015
Details and Download
This advisory is to inform you that Intersil has updated the minimum line quantity (MLQ) for the parts listed in this notice. These changes will affect all orders placed on the books on or after 3/1/2015 but will not affect any orders currently on the books or placed on the books prior to that date.
Part Status:
Active
Active
Renesas ISL28230FUZ-T7 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.2V/µs |
| Input Offset Voltage-Max: | 40µV |
| Gain Bandwidth Product: | 400kHz |
| Average Bias Current-Max: | 700pA |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 125dB |
| Supply Current: | 20µA |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$1.03
2,000
$1.01
3,000
$1.00
4,000+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount